CAT5251WI-50 vs CAT5251WI-50-TE13 feature comparison

CAT5251WI-50 Rochester Electronics LLC

Buy Now Datasheet

CAT5251WI-50-TE13 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description LEAD-FREE, SOIC-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Positions 256 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
HTS Code 8542.39.00.01
Package Equivalence Code SOP24,.4

Compare CAT5251WI-50 with alternatives

Compare CAT5251WI-50-TE13 with alternatives