CAT5119TBI-00-T10 vs CAT5119TBI00-GT10 feature comparison

CAT5119TBI-00-T10 Catalyst Semiconductor

Buy Now Datasheet

CAT5119TBI00-GT10 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description LSSOP, TSOP6,.11,37 LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 2.7 V 2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient-Nom 200 ppm/°C 200 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
parentfamilyid 2136375
kg CO2e/kg 12.04
Average Weight (mg) 15.325
CO2e (mg) 184.513
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20

Compare CAT5119TBI-00-T10 with alternatives

Compare CAT5119TBI00-GT10 with alternatives