CAT5119TBI00-GT10
vs
CAT5119TBI-00-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOT-23
Package Description
LSSOP, TSOP6,.11,37
VSSOP,
Pin Count
6
6
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
32
32
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.45 mm
1 mm
Supply Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
200 ppm/°C
200 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
100000 Ω
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare CAT5119TBI00-GT10 with alternatives
Compare CAT5119TBI-00-T with alternatives