Part Details for CAT5115ZI-50-T3 by onsemi
Overview of CAT5115ZI-50-T3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for CAT5115ZI-50-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9816
|
Newark | Each |Onsemi CAT5115ZI-50-T3 Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7400 | Buy Now |
Part Details for CAT5115ZI-50-T3
CAT5115ZI-50-T3 CAD Models
CAT5115ZI-50-T3 Part Data Attributes
|
CAT5115ZI-50-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5115ZI-50-T3
onsemi
Digital Potentiometer (POT), 32-Tap 50 kΩ, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CAT5115ZI-50-T3
This table gives cross-reference parts and alternative options found for CAT5115ZI-50-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5115ZI-50-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5115ZI-50-G | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5115ZI-50-T3 vs CAT5115ZI-50-G |
CAT5115ZI-50TE13 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT5115ZI-50-T3 vs CAT5115ZI-50TE13 |
CAT5115RI-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5115ZI-50-T3 vs CAT5115RI-50 |
CAT5115ZD7I-50 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 2.50 MM, ROHS COMPLIANT, MO-229, TDFN-8, Digital Potentiometer | onsemi | CAT5115ZI-50-T3 vs CAT5115ZD7I-50 |
CAT5115ZD7I-50-T3 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2 X 2.50 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT5115ZI-50-T3 vs CAT5115ZD7I-50-T3 |
CAT5115ZI-50-GT3 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8, Digital Potentiometer | onsemi | CAT5115ZI-50-T3 vs CAT5115ZI-50-GT3 |