CAT4016W-T1 vs CAT4016HV6-T2 feature comparison

CAT4016W-T1 Catalyst Semiconductor

Buy Now Datasheet

CAT4016HV6-T2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC QFN
Package Description 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, M0-220, TQFN-24
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24 S-XQCC-N24
JESD-609 Code e3 e3
Length 15.3 mm 4 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 16 16
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.47 mm 4 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 2 3
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare CAT4016W-T1 with alternatives