CAT28C64BHPI-15
vs
X28HC64PIZ-15
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.600 INCH, PLASTIC, DIP-28
|
DIP, DIP28,.6
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
150 ns
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e3
|
Length |
36.703 mm
|
37.4 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8KX8
|
8KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
6.35 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
2
|
1
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Endurance |
|
1000000 Write/Erase Cycles
|
Package Equivalence Code |
|
DIP28,.6
|
Page Size |
|
64 words
|
Standby Current-Max |
|
0.0002 A
|
Supply Current-Max |
|
0.04 mA
|
Toggle Bit |
|
YES
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
|
|
|
Compare CAT28C64BHPI-15 with alternatives
Compare X28HC64PIZ-15 with alternatives