CAT28C64BHFN-15TE7 vs X28C64JI-15 feature comparison

CAT28C64BHFN-15TE7 onsemi

Buy Now Datasheet

X28C64JI-15 Xicor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR XICOR INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32 PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.56 mm
Supply Current-Max 0.025 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 2 2
Additional Feature PAGE WRITE
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Page Size 64 words
Standby Current-Max 0.0002 A
Toggle Bit YES

Compare CAT28C64BHFN-15TE7 with alternatives

Compare X28C64JI-15 with alternatives