CAT28C64BHFN-15TE7
vs
CAT28C65BFNI-15TE13
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
e0
Length
13.97 mm
13.97 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
3.55 mm
Supply Current-Max
0.025 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
2
2
Compare CAT28C64BHFN-15TE7 with alternatives
Compare CAT28C65BFNI-15TE13 with alternatives