CAT28C64BG-12
vs
S29GL032N90TFIV20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32
TSSOP, TSSOP56,.8,20
Pin Count
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V5.10
Access Time-Max
120 ns
90 ns
JESD-30 Code
R-PQCC-J32
R-PDSO-G56
JESD-609 Code
e3
e3
Length
13.965 mm
18.4 mm
Memory Density
65536 bit
33554432 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
16
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
32
56
Number of Words
8192 words
2097152 words
Number of Words Code
8000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
11.425 mm
14 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
3
2
Total Weight
601
CO2
7212
Candidate List Date
2021-07-08
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Number of Sectors/Size
64
Package Equivalence Code
TSSOP56,.8,20
Page Size
8/16 words
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Compare CAT28C64BG-12 with alternatives
Compare S29GL032N90TFIV20 with alternatives