Part Details for S29GL032N90TFIV20 by Cypress Semiconductor
Overview of S29GL032N90TFIV20 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032N90TFIV20
S29GL032N90TFIV20 CAD Models
S29GL032N90TFIV20 Part Data Attributes
|
S29GL032N90TFIV20
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90TFIV20
Cypress Semiconductor
Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL032N90TFIV20
This table gives cross-reference parts and alternative options found for S29GL032N90TFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL032N90TAIV10 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL032N90TFIV20 vs S29GL032N90TAIV10 |
S29GL032N90TAI13 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL032N90TFIV20 vs S29GL032N90TAI13 |
S29GL032N90TAIR13 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL032N90TFIV20 vs S29GL032N90TAIR13 |
M58LW032C90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | S29GL032N90TFIV20 vs M58LW032C90N6T |
AM29LV320MH90REI | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL032N90TFIV20 vs AM29LV320MH90REI |
MX29LA321MHTC-90 | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | S29GL032N90TFIV20 vs MX29LA321MHTC-90 |
M58LW032D90N6F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | S29GL032N90TFIV20 vs M58LW032D90N6F |
S29GL032N90TFI23 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | S29GL032N90TFIV20 vs S29GL032N90TFI23 |
MX29LV320MHTC-90G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | S29GL032N90TFIV20 vs MX29LV320MHTC-90G |
M58LW032A90N6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | S29GL032N90TFIV20 vs M58LW032A90N6 |