CAT28C512HI15 vs CAT28C512TA-15 feature comparison

CAT28C512HI15 onsemi

Buy Now Datasheet

CAT28C512TA-15 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR CATALYST SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP1, TSSOP, TSSOP32,.8,20
Pin Count 32 32
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS
Command User Interface NO
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 2A
Package Equivalence Code TSSOP32,.8,20
Page Size 128 words
Standby Current-Max 0.0002 A
Supply Current-Max 0.05 mA
Toggle Bit YES

Compare CAT28C512HI15 with alternatives

Compare CAT28C512TA-15 with alternatives