CAT28C256N-25TE7 vs NE28C256A-250 feature comparison

CAT28C256N-25TE7 onsemi

Buy Now Datasheet

NE28C256A-250 LSI Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 2136318
Ihs Manufacturer ON SEMICONDUCTOR SEEQ TECHNOLOGY INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32 QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Access Time-Max 250 ns 250 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Supply Current-Max 0.025 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Package Equivalence Code LDCC32,.5X.6
Page Size 64 words
Standby Current-Max 0.00035 A
Toggle Bit YES

Compare CAT28C256N-25TE7 with alternatives

Compare NE28C256A-250 with alternatives