NE28C256A-250 vs KM28C256J-25 feature comparison

NE28C256A-250 LSI Corporation

Buy Now Datasheet

KM28C256J-25 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Package Description QCCJ, LDCC32,.5X.6 QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00035 A 0.0001 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
Length 13.97 mm
Output Characteristics 3-STATE
Seated Height-Max 3.55 mm
Width 11.43 mm

Compare NE28C256A-250 with alternatives

Compare KM28C256J-25 with alternatives