CAT25C64U14-1.8TE13
vs
CAT25C64Y14-1.8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
CATALYST SEMICONDUCTOR INC
Package Description
TSSOP-14
TSSOP, TSSOP14,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
14
14
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Screening Level
AEC-Q100
Serial Bus Type
SPI
SPI
Supply Current-Max
0.01 mA
0.01 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
14
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e3
Length
5 mm
Package Equivalence Code
TSSOP14,.25
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000001 A
Terminal Finish
MATTE TIN
Terminal Pitch
0.65 mm
Width
4.4 mm
Write Protection
HARDWARE/SOFTWARE
Compare CAT25C64Y14-1.8 with alternatives