Part Details for CAT25C64Y14-1.8 by Catalyst Semiconductor
Overview of CAT25C64Y14-1.8 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT25C64Y14-1.8
CAT25C64Y14-1.8 CAD Models
CAT25C64Y14-1.8 Part Data Attributes
|
CAT25C64Y14-1.8
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C64Y14-1.8
Catalyst Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25C64Y14-1.8
This table gives cross-reference parts and alternative options found for CAT25C64Y14-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C64Y14-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C65U14-1.8 | EEPROM, 8KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | CAT25C64Y14-1.8 vs CAT25C65U14-1.8 |
CAT25C65Y14-1.8 | EEPROM, 8KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Catalyst Semiconductor | CAT25C64Y14-1.8 vs CAT25C65Y14-1.8 |
CAT25C64U14-1.8TE13 | EEPROM, 8KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | CAT25C64Y14-1.8 vs CAT25C64U14-1.8TE13 |
CAT25C65U14-1.8TE13 | EEPROM, 8KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | CAT25C64Y14-1.8 vs CAT25C65U14-1.8TE13 |
CAT25C64U14-1.8 | EEPROM, 8KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | CAT25C64Y14-1.8 vs CAT25C64U14-1.8 |
CAT25C64Y14-1.8TE13 | EEPROM, 8KX8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14 | Catalyst Semiconductor | CAT25C64Y14-1.8 vs CAT25C64Y14-1.8TE13 |