CAT25C03LI-G vs 5SFP1.25-R feature comparison

CAT25C03LI-G Littelfuse Inc

Buy Now Datasheet

5SFP1.25-R Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC BEL FUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 21 mm
Body Length or Diameter 6.35 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 2 J 2 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 35 A 35 A
Rated Current 1.5 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8536.10.00.40
Fuse Size 5x20mm
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Terminal Finish MATTE TIN

Compare CAT25C03LI-G with alternatives

Compare 5SFP1.25-R with alternatives