CAT25C03LI-G vs 031201.5MX feature comparison

CAT25C03LI-G Littelfuse Inc

Buy Now Datasheet

031201.5MX Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 2 J 2 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 100 A
Rated Current 1.5 A 1.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Terminal Finish Tin (Sn)

Compare CAT25C03LI-G with alternatives

Compare 031201.5MX with alternatives