CAT25020UA-1.8TE13 vs CAT25020V-1.8REV-C feature comparison

CAT25020UA-1.8TE13 Catalyst Semiconductor

Buy Now Datasheet

CAT25020V-1.8REV-C Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description TSSOP-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 2

Compare CAT25020UA-1.8TE13 with alternatives

Compare CAT25020V-1.8REV-C with alternatives