Part Details for CAT25020V-1.8REV-C by Catalyst Semiconductor
Overview of CAT25020V-1.8REV-C by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9038-R-EVK | Renesas Electronics Corporation | Wireless Power Transmitter Reference Solution |
Part Details for CAT25020V-1.8REV-C
CAT25020V-1.8REV-C CAD Models
CAT25020V-1.8REV-C Part Data Attributes
|
CAT25020V-1.8REV-C
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25020V-1.8REV-C
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25020V-1.8REV-C
This table gives cross-reference parts and alternative options found for CAT25020V-1.8REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020V-1.8REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25020UE-1.8REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | CAT25020V-1.8REV-C vs CAT25020UE-1.8REV-C |
CAT25020SE-1.8TE13REV-C | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | CAT25020V-1.8REV-C vs CAT25020SE-1.8TE13REV-C |
CAT25020U-1.8TE13 | onsemi | Check for Price | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | CAT25020V-1.8REV-C vs CAT25020U-1.8TE13 |
CAT25020UI-1.8REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | CAT25020V-1.8REV-C vs CAT25020UI-1.8REV-C |
CAT25020GY-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | CAT25020V-1.8REV-C vs CAT25020GY-1.8TE13 |
CAT25020V-1.8 | onsemi | Check for Price | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM | CAT25020V-1.8REV-C vs CAT25020V-1.8 |
CAT25020UE-1.8REV-B | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | CAT25020V-1.8REV-C vs CAT25020UE-1.8REV-B |
CAT25020SE-1.8REV-C | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | CAT25020V-1.8REV-C vs CAT25020SE-1.8REV-C |
CAT25020VI-1.8TE13 | onsemi | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25020V-1.8REV-C vs CAT25020VI-1.8TE13 |
CAT25020VA-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25020V-1.8REV-C vs CAT25020VA-1.8 |