CAT25010LIT
vs
CAT25010LA-REV-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
8
8
Manufacturer Package Code
CASE 646AA-01
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
10 MHz
5 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.27 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Supply Current-Max
0.005 mA
Compare CAT25010LIT with alternatives
Compare CAT25010LA-REV-C with alternatives