Part Details for CAT25010LA-REV-C by onsemi
Overview of CAT25010LA-REV-C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25010LA-REV-C
CAT25010LA-REV-C CAD Models
CAT25010LA-REV-C Part Data Attributes
|
CAT25010LA-REV-C
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25010LA-REV-C
onsemi
128X8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25010LA-REV-C
This table gives cross-reference parts and alternative options found for CAT25010LA-REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010LA-REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25C11LA | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25C11LA |
CAT25010P | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010P |
CAT25010PI-REV-B | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010PI-REV-B |
CAT25010PI | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010PI |
CAT25010LA | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | CAT25010LA-REV-C vs CAT25010LA |
CAT25010PA-REV-C | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010PA-REV-C |
CAT25010GLE-REV-C | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010GLE-REV-C |
CAT25010PI-REV-C | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010PI-REV-C |
CAT25C01PE | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25C01PE |
CAT25010L-REV-C | onsemi | Check for Price | 128X8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | CAT25010LA-REV-C vs CAT25010L-REV-C |