CAT24C01BGL-1.8REV-A vs BR24C01A-W feature comparison

CAT24C01BGL-1.8REV-A Catalyst Semiconductor

Buy Now Datasheet

BR24C01A-W ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ROHM CO LTD
Part Package Code DIP DIP
Package Description GREEN, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
Clock Frequency-Max (fCLK) 0.1 MHz 0.4 MHz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e2
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Length 9.3 mm
Package Equivalence Code DIP8,.3
Seated Height-Max 3.7 mm
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Terminal Pitch 2.54 mm
Width 7.62 mm
Write Protection HARDWARE

Compare CAT24C01BGL-1.8REV-A with alternatives

Compare BR24C01A-W with alternatives