There are no models available for this part yet.
Overview of CAT24C01BGL-1.8REV-A by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8418R-EVALZ | Analog Devices | Eval Board 8-Lead SOIC | |
P9038-R-EVK | Renesas Electronics Corporation | Wireless Power Transmitter Reference Solution | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
CAD Models for CAT24C01BGL-1.8REV-A by Catalyst Semiconductor
Part Data Attributes for CAT24C01BGL-1.8REV-A by Catalyst Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
GREEN, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Clock Frequency-Max (fCLK)
|
0.1 MHz
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e4
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for CAT24C01BGL-1.8REV-A
This table gives cross-reference parts and alternative options found for CAT24C01BGL-1.8REV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01BGL-1.8REV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C01BGL-1.8REVA | EEPROM, 128X8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BGL-1.8REVA |
CAT24C01BGLI-REV-A | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BGLI-REV-A |
CAT24C01BPA-REV-A | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BPA-REV-A |
AT24C01A-10PN-2.7 | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | CAT24C01BGL-1.8REV-A vs AT24C01A-10PN-2.7 |
CAT24C01BLA-REVA | EEPROM, 128X8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BLA-REVA |
CAT24C01BLE-1.8REVA | EEPROM, 128X8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BLE-1.8REVA |
CAT24C01BL-GREVA | EEPROM, 128X8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BL-GREVA |
CAT24C01BPI-1.8REV-A | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BPI-1.8REV-A |
CAT24C01BGLE-REVA | EEPROM, 128X8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BGLE-REVA |
CAT24C01BL-1.8REVA | EEPROM, 128X8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C01BGL-1.8REV-A vs CAT24C01BL-1.8REVA |