CAT1163PI-45 vs NM24C03EN feature comparison

CAT1163PI-45 Catalyst Semiconductor

Buy Now Datasheet

NM24C03EN Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.32.00.51
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.27 mm 9.817 mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT
Base Number Matches 2 4
ECCN Code EAR99
Additional Feature 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 1
Number of Functions 1
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Organization 2KX1
Package Equivalence Code DIP8,.3
Parallel/Serial SERIAL
Serial Bus Type I2C
Standby Current-Max 0.00005 A
Supply Current-Max 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE

Compare CAT1163PI-45 with alternatives

Compare NM24C03EN with alternatives