Part Details for CAT1163PI-45 by Catalyst Semiconductor
Overview of CAT1163PI-45 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1163PI-45
CAT1163PI-45 CAD Models
CAT1163PI-45 Part Data Attributes
|
CAT1163PI-45
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1163PI-45
Catalyst Semiconductor
Microprocessor Circuit, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CAT1163PI-45
This table gives cross-reference parts and alternative options found for CAT1163PI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1163PI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NM25C020LZEN | Texas Instruments | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | CAT1163PI-45 vs NM25C020LZEN |
NM25C040EN | Texas Instruments | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | CAT1163PI-45 vs NM25C040EN |
24LC174I/P | Microchip Technology Inc | Check for Price | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | CAT1163PI-45 vs 24LC174I/P |
SLA25C02-D | Siemens | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | CAT1163PI-45 vs SLA25C02-D |
CAT93C66PI-2.7 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | CAT1163PI-45 vs CAT93C66PI-2.7 |
NM24C03EN | Texas Instruments | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | CAT1163PI-45 vs NM24C03EN |
CAT25020GLI-REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | CAT1163PI-45 vs CAT25020GLI-REV-C |
NM24C08LN | National Semiconductor Corporation | Check for Price | IC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Programmable ROM | CAT1163PI-45 vs NM24C08LN |
CAT25020GLA-REV-C | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | CAT1163PI-45 vs CAT25020GLA-REV-C |
AT25040A-10PN-2.7 | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | CAT1163PI-45 vs AT25040A-10PN-2.7 |