CAT1161WI-28-G vs CAT1162WI-42-T3 feature comparison

CAT1161WI-28-G onsemi

Buy Now Datasheet

CAT1162WI-42-T3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description , SOP,
Pin Count 8 8
Manufacturer Package Code 751BD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Analog IC - Other Type WATCHDOG TIMER VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish NICKEL PALLADIUM GOLD TIN
Base Number Matches 2 2
Part Package Code SOIC
Adjustable Threshold NO
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.375V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CAT1161WI-28-G with alternatives

Compare CAT1162WI-42-T3 with alternatives