There are no models available for this part yet.
Overview of CAT1161WI-28-G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for CAT1161WI-28-G by onsemi
Part Data Attributes for CAT1161WI-28-G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
,
|
Pin Count
|
8
|
Manufacturer Package Code
|
751BD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Analog IC - Other Type
|
WATCHDOG TIMER
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for CAT1161WI-28-G
This table gives cross-reference parts and alternative options found for CAT1161WI-28-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1161WI-28-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1161W28 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161W28 |
CAT1161WI-28-T3 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161WI-28-T3 |
CAT1161WI-28-GT3 | CPU Supervisor with 16 k EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1161WI-28-G vs CAT1161WI-28-GT3 |
CAT1161JI-28 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161JI-28 |
CAT1161WI-28TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161WI-28TE13 |
CAT1161WI28 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161WI28 |
CAT1161W-28TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161W-28TE13 |
N84C161WD28TG | EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL | onsemi | CAT1161WI-28-G vs N84C161WD28TG |
CAT1161J-28TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT1161WI-28-G vs CAT1161J-28TE13 |