CAR120614KOHMS0.25%5PPM vs PRC1206TC5W14K+-0.25% feature comparison

CAR120614KOHMS0.25%5PPM Riedon

Buy Now Datasheet

PRC1206TC5W14K+-0.25% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 14000 Ω 14000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
Packing Method TR

Compare CAR120614KOHMS0.25%5PPM with alternatives

Compare PRC1206TC5W14K+-0.25% with alternatives