Part Details for CAR120614KOHMS0.25%5PPM by Riedon
Overview of CAR120614KOHMS0.25%5PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120614KOHMS0.25%5PPM
CAR120614KOHMS0.25%5PPM CAD Models
CAR120614KOHMS0.25%5PPM Part Data Attributes
|
CAR120614KOHMS0.25%5PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120614KOHMS0.25%5PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CAR120614KOHMS0.25%5PPM
This table gives cross-reference parts and alternative options found for CAR120614KOHMS0.25%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120614KOHMS0.25%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73B2BB1402C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs RN73B2BB1402C |
TE06D1402CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs TE06D1402CB |
UPTF1206-8W-P-1402CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs UPTF1206-8W-P-1402CT |
UPTF1206-8W-P-1402CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs UPTF1206-8W-P-1402CT-1K |
NTR12C1402STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs NTR12C1402STRF |
PRC1206TC5W14K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | CAR120614KOHMS0.25%5PPM vs PRC1206TC5W14K+-0.25% |
PRC1206TTC5W14K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | CAR120614KOHMS0.25%5PPM vs PRC1206TTC5W14K+-0.25% |
SF12Z1402CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs SF12Z1402CALQ |
AR06CTSW1402 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR120614KOHMS0.25%5PPM vs AR06CTSW1402 |
NTR12C1402STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | CAR120614KOHMS0.25%5PPM vs NTR12C1402STR1KF |