CAMSC7ST-BR-040.0000NC
vs
CAMSC7SZ-A5BR-040.0000NC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TUBE
|
TAPE AND REEL
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.7mm
|
7.0mm x 5.0mm x 1.7mm
|
Supply Voltage-Max |
2.97 V
|
2.97 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CAMSC7ST-BR-040.0000NC with alternatives
Compare CAMSC7SZ-A5BR-040.0000NC with alternatives