CAMSC7SZ-A5BR-040.0000NC vs CAMC7SZ-A7BR-040.0000TS feature comparison

CAMSC7SZ-A5BR-040.0000NC Cardinal Components

Buy Now Datasheet

CAMC7SZ-A7BR-040.0000TS Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 1.7mm
Supply Voltage-Max 2.97 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2.4 ns
Rise Time-Max 2.4 ns

Compare CAMSC7SZ-A5BR-040.0000NC with alternatives

Compare CAMC7SZ-A7BR-040.0000TS with alternatives