CA82C88-8IL vs 84069012C feature comparison

CA82C88-8IL Integrated Device Technology Inc

Buy Now Datasheet

84069012C Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80188; 80186; 8088; 8086 80188; 80186; 8089; 80C88; 8088; 80C86; 8086
Clock Frequency-Max 8 MHz 8 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 8 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Package Code QCCN
Screening Level MIL-STD-883

Compare CA82C88-8IL with alternatives

Compare 84069012C with alternatives