CA82C88-5MD vs CA82C88-5EP feature comparison

CA82C88-5MD Integrated Device Technology Inc

Buy Now Datasheet

CA82C88-5EP Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS NEWBRIDGE MICROSYSTEMS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80188; 80186; 8088; 8086 80188; 80186; 8088; 8086
Clock Frequency-Max 5 MHz 5 MHz
JESD-30 Code R-CDIP-T20 R-PDIP-T20
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1

Compare CA82C88-5MD with alternatives

Compare CA82C88-5EP with alternatives