CA82C88-5EP
vs
UPD71088C-10
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NEWBRIDGE MICROSYSTEMS
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Bus Compatibility |
80188; 80186; 8088; 8086
|
|
Clock Frequency-Max |
5 MHz
|
|
JESD-30 Code |
R-PDIP-T20
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
6 V
|
|
Supply Voltage-Min |
4 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
uPs/uCs/Peripheral ICs Type |
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CA82C88-5EP with alternatives