CA82C84A-5IL vs UPD71084C-8 feature comparison

CA82C84A-5IL Integrated Device Technology Inc

Buy Now Datasheet

UPD71084C-8 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS NEC ELECTRONICS AMERICA INC
Package Description , PLASTIC, DIP-18
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N20 R-PDIP-T18
Number of Terminals 20 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 15 MHz 16 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Primary Clock/Crystal Frequency-Nom 15 MHz 16 MHz
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Length 22.606 mm
Package Code DIP
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CA82C84A-5IL with alternatives

Compare UPD71084C-8 with alternatives