CA82C84A-5IL vs 5962R9582001QXC feature comparison

CA82C84A-5IL Integrated Device Technology Inc

Buy Now Datasheet

5962R9582001QXC Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N20 R-CDFP-F24
Number of Terminals 20 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Clock Frequency-Max 15 MHz 15 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Primary Clock/Crystal Frequency-Nom 15 MHz 15 MHz
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 80 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD FLAT
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 2
JESD-609 Code e4
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare CA82C84A-5IL with alternatives