CA82C59A-8CL
vs
KS82C59A-8IP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEWBRIDGE MICROSYSTEMS
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
,
|
DIP, DIP28,.6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-CQCC-N28
|
R-PDIP-T28
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
10 mA
|
8 mA
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
4.5 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
28
|
JESD-609 Code |
|
e0
|
Length |
|
36.322 mm
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP28,.6
|
Seated Height-Max |
|
6.096 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare CA82C59A-8CL with alternatives
Compare KS82C59A-8IP with alternatives