CA82C59A-5CN
vs
KS82C59A-8IP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
SAMSUNG SEMICONDUCTOR INC
Package Description
,
DIP, DIP28,.6
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J28
R-PDIP-T28
Number of External Interrupts
8
8
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
10 mA
8 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Position
QUAD
DUAL
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
28
JESD-609 Code
e0
Length
36.322 mm
Package Equivalence Code
DIP28,.6
Seated Height-Max
6.096 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare CA82C59A-5CN with alternatives
Compare KS82C59A-8IP with alternatives