CA82C55A-8CD
vs
CP82C55AZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
INTERSIL CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
8 MHz
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e3
Length
52.324 mm
51.75 mm
Number of I/O Lines
24
24
Number of Ports
3
3
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
6.35 mm
Supply Current-Max
10 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DIP
Package Description
DIP-40
Pin Count
40
Factory Lead Time
78 Weeks
Compare CA82C55A-8CD with alternatives
Compare CP82C55AZ with alternatives