CA82C37A-8ML
vs
MR82C37A/B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
HARRIS SEMICONDUCTOR
Package Description
,
QCCN, LCC44,.65SQ
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max
8 MHz
8 MHz
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-N44
S-CQCC-N44
Number of DMA Channels
4
4
Number of Terminals
44
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
16 mA
16 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
LCC44,.65SQ
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare CA82C37A-8ML with alternatives
Compare MR82C37A/B with alternatives