CA82C37A-8IN
vs
AM9517A-5DI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TUNDRA SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
PLASTIC, LCC-44
|
DIP, DIP40,.6
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
8
|
8
|
Bus Compatibility |
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
|
Clock Frequency-Max |
8 MHz
|
5 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Length |
16.5862 mm
|
52.324 mm
|
Number of DMA Channels |
4
|
4
|
Number of Terminals |
44
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC44,.7SQ
|
DIP40,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
5.715 mm
|
Supply Current-Max |
16 mA
|
150 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
NMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
16.5862 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare CA82C37A-8IN with alternatives
Compare AM9517A-5DI with alternatives