CA82C37A-8IL vs CA82C37A-8CN feature comparison

CA82C37A-8IL Integrated Device Technology Inc

Buy Now Datasheet

CA82C37A-8CN Calmos Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS CALMOS SYSTEMS INC
Package Description , QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 8 MHz
External Data Bus Width 8
JESD-30 Code S-CQCC-N44 S-PQCC-J44
Number of DMA Channels 4
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA 16 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare CA82C37A-8IL with alternatives