CA82C37A-10IL
vs
MR82C37A/B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEWBRIDGE MICROSYSTEMS
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
QCCN, LCC44,.65SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
16
|
Bus Compatibility |
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
|
Clock Frequency-Max |
10 MHz
|
8 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-CQCC-N44
|
S-CQCC-N44
|
Number of DMA Channels |
4
|
4
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
20 mA
|
16 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e0
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC44,.65SQ
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare CA82C37A-10IL with alternatives
Compare MR82C37A/B with alternatives