CA748CT vs UA748MH feature comparison

CA748CT Harris Semiconductor

Buy Now Datasheet

UA748MH STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.075 µA
Common-mode Reject Ratio-Nom 90 dB 96 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 7500 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 2.8 mA 3 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 1
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Common-mode Reject Ratio-Min 80 dB
Micropower NO
Slew Rate-Min 0.25 V/us
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000

Compare CA748CT with alternatives

Compare UA748MH with alternatives