CA748CT vs OP02BICJ feature comparison

CA748CT Harris Semiconductor

Buy Now Datasheet

OP02BICJ Analog Devices Inc

Buy Now Datasheet
No No
Obsolete Obsolete
HARRIS SEMICONDUCTOR ANALOG DEVICES INC
unknown compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.8 µA 0.1 µA
0.5 µA
90 dB 90 dB
NO
7500 µV 3000 µV
O-MBCY-W8 O-MBCY-W8
e0 e0
NO
-18 V
-15 V -15 V
1 1
8 8
70 °C 70 °C
METAL METAL
CAN8,.2
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
0.5 V/us 0.5 V/us
2.8 mA
18 V
15 V 15 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
WIRE WIRE
BOTTOM BOTTOM
4 2
TO-99
TO-99,
8
TO-99
1300

Compare CA748CT with alternatives

Compare OP02BICJ with alternatives