CA555-1608-102-M-00 vs LMXS0704M102DTAS feature comparison

CA555-1608-102-M-00 Cambion Electronics Ltd

Buy Now Datasheet

LMXS0704M102DTAS Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD AVX CORP
Package Description CHIP, 1608 2618
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Rectangular Magnetically Shielded
DC Resistance 3.4 Ω 3.4 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method Bulk TR, 13 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.15 A 0.15 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Core Material FERRITE
JESD-609 Code e3
Self Resonance Frequency 2 MHz
Special Feature Q FACTOR IS MEASURED AT 100KHZ

Compare CA555-1608-102-M-00 with alternatives

Compare LMXS0704M102DTAS with alternatives