CA3306E
vs
MP7682TD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
MICRO POWER SYSTEMS
Part Package Code
DIP
Package Description
PLASTIC, DIP-18
,
Pin Count
18
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4.8 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
0.067 µs
1000 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-PDIP-T18
R-GDIP-T18
JESD-609 Code
e0
Length
21.91 mm
Linearity Error-Max (EL)
0.7812%
0.78%
Number of Analog In Channels
1
1
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
BINARY
OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
15 MHz
15 MHz
Seated Height-Max
5.33 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
2
Supply Current-Max
30 mA
Compare CA3306E with alternatives
Compare MP7682TD with alternatives