CA3306E
vs
MP7686KN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
MICRO POWER SYSTEMS
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
6
1
Package Description
,
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
Conversion Time-Max
1000 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDIP-T18
Linearity Error-Max (EL)
1.56%
Number of Analog In Channels
1
Number of Bits
6
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
25 MHz
Supply Current-Max
35 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Compare MP7686KN with alternatives