CA3130AE vs JM38510/11403BPA feature comparison

CA3130AE RCA

Buy Now Datasheet

JM38510/11403BPA Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE ANALOG DEVICES INC
Package Description DIP-8 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00003 µA
Frequency Compensation NO
Input Offset Voltage-Max 5000 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 15 mA 11 mA
Supply Voltage Limit-Max 8 V 22 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 50000 25000
Base Number Matches 6 2
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 0.0035 µA
Common-mode Reject Ratio-Min 85 dB
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Seated Height-Max 5.08 mm
Slew Rate-Min 30 V/us
Technology JFET
Width 7.62 mm

Compare JM38510/11403BPA with alternatives