JM38510/11403BPA
vs
M38510/11406BPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
HERMETIC SEALED, DIP-8
CERAMIC, DIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.0035 µA
Common-mode Reject Ratio-Nom
85 dB
Input Offset Voltage-Max
7000 µV
2500 µV
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
20 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
20 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Common-mode Reject Ratio-Min
80 dB
Micropower
NO
Package Code
DIP
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
40 V/us
Supply Current-Max
7 mA
Voltage Gain-Min
50000
Compare JM38510/11403BPA with alternatives
Compare M38510/11406BPB with alternatives